
| ONET3301PARGTTG4 | |
|---|---|
| DigiKey Part Number | ONET3301PARGTTG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ONET3301PARGTTG4 | 
| Description | IC LIMITING 1 CIRCUIT 16VQFN | 
| Customer Reference | |
| Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ONET3301PARGTTG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Differential | |
| Slew Rate | - | |
| -3db Bandwidth | 45 kHz | |
| Current - Supply | 32mA | |
| Current - Output / Channel | 25 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 3.6 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-VQFN (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece