
BQ78350DBT-R1A | |
|---|---|
DigiKey Part Number | 296-BQ78350DBT-R1A-ND |
Manufacturer | |
Manufacturer Product Number | BQ78350DBT-R1A |
Description | IC BATT MON LI-ION 3-15C 30TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 15 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84400 € | 38,44 € |
| 60 | 3,33267 € | 199,96 € |
| 120 | 3,19417 € | 383,30 € |
| 300 | 3,04797 € | 914,39 € |
| 540 | 2,97215 € | 1.604,96 € |
| 1.020 | 2,90306 € | 2.961,12 € |
| 2.520 | 2,82383 € | 7.116,05 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 6,22480 € |










