470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 400mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608K-471-R

DigiKey Part Number
283-MFBA3V1608K-471-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608K-471-RCT-ND - Cut Tape (CT)
283-MFBA3V1608K-471-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608K-471-R
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02840 €0,71 €
500,02540 €1,27 €
1000,02270 €2,27 €
2500,01964 €4,91 €
5000,01756 €8,78 €
1.0000,01560 €15,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01273 €50,92 €
8.0000,01110 €88,80 €
12.0000,01020 €122,40 €
20.0000,00911 €182,20 €
28.0000,00886 €248,08 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €