
LM5171PHPR | |
|---|---|
DigiKey Part Number | 296-LM5171PHPRTR-ND - Tape & Reel (TR) 296-LM5171PHPRCT-ND - Cut Tape (CT) 296-LM5171PHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5171PHPR |
Description | 80-V DUAL-CHANNEL BIDIRECTIONAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down I2C DC-DC Controller IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM5171PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 80V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,55100 € | 45,51 € |
| 25 | 4,21240 € | 105,31 € |
| 100 | 3,83980 € | 383,98 € |
| 250 | 3,66212 € | 915,53 € |
| 500 | 3,55500 € | 1.777,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,46684 € | 3.466,84 € |
| 2.000 | 3,39428 € | 6.788,56 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,32840 € |






