
BQ25820RRVR | |
|---|---|
DigiKey Part Number | 296-BQ25820RRVRTR-ND - Tape & Reel (TR) 296-BQ25820RRVRCT-ND - Cut Tape (CT) 296-BQ25820RRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25820RRVR |
Description | Stand-alone or I2C controlled |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25820RRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 14 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 20A | |
Battery Pack Voltage | 70V (Max) | |
Voltage - Supply (Max) | 70V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,29800 € | 52,98 € |
| 25 | 4,91240 € | 122,81 € |
| 100 | 4,48800 € | 448,80 € |
| 250 | 4,28560 € | 1.071,40 € |
| 500 | 4,16364 € | 2.081,82 € |
| 1.000 | 4,06328 € | 4.063,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,93931 € | 11.817,93 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,48160 € |









