MSP430U275IPMG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.040
Unit Price: 6,20683 €
64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430U275IPMG4

DigiKey Part Number
MSP430U275IPMG4-ND
Manufacturer
Manufacturer Product Number
MSP430U275IPMG4
Description
IC MCU 64LQFP
Customer Reference
Detailed Description
MSP430 Microcontroller IC 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1604,74663 €759,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,74663 €
Unit Price with VAT:5,88582 €