
| MSP430G2303IPW28R | |
|---|---|
| DigiKey Part Number | 296-48619-2-ND - Tape & Reel (TR) 296-48619-1-ND - Cut Tape (CT) 296-48619-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSP430G2303IPW28R | 
| Description | IC MCU 16BIT 4KB FLASH 28TSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 28-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSP430G2303IPW28R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | MSP430 CPU16 | |
| Core Size | 16-Bit | |
| Speed | 16MHz | |
| Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, PWM, WDT | |
| Number of I/O | 24 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 256 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | - | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-TSSOP | |
| Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,66000 € | 1,66 € | 
| 10 | 1,22300 € | 12,23 € | 
| 25 | 1,11320 € | 27,83 € | 
| 100 | 0,99280 € | 99,28 € | 
| 250 | 0,93560 € | 233,90 € | 
| 500 | 0,90104 € | 450,52 € | 
| 1.000 | 0,87262 € | 872,62 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,84922 € | 1.698,44 € | 
| 4.000 | 0,82997 € | 3.319,88 € | 
| 6.000 | 0,82032 € | 4.921,92 € | 
| 10.000 | 0,80964 € | 8.096,40 € | 
| Unit Price without VAT: | 1,66000 € | 
|---|---|
| Unit Price with VAT: | 2,05840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece