
| MSP430F6633IPZ | |
|---|---|
| DigiKey Part Number | MSP430F6633IPZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSP430F6633IPZ | 
| Description | IC MCU 16BIT 128KB FLASH 100LQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSP430F6633IPZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | MSP430 CPUXV2 | |
| Core Size | 16-Bit | |
| Speed | 20MHz | |
| Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 74 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 18K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | A/D 16x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | 5,03950 € | 907,11 € | 
| Unit Price without VAT: | 5,03950 € | 
|---|---|
| Unit Price with VAT: | 6,24898 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece