
MSP430F5528IRGCR | |
|---|---|
DigiKey Part Number | 296-27930-2-ND - Tape & Reel (TR) 296-27930-1-ND - Cut Tape (CT) 296-27930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5528IRGCR |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5528IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 7,13500 € | 71,35 € |
| 25 | 6,63720 € | 165,93 € |
| 100 | 6,08990 € | 608,99 € |
| 250 | 5,82904 € | 1.457,26 € |
| 500 | 5,67180 € | 2.835,90 € |
| 1.000 | 5,54236 € | 5.542,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,43585 € | 10.871,70 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 11,32120 € |













