
| MSP430F5515IPNR | |
|---|---|
| DigiKey Part Number | 296-27300-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MSP430F5515IPNR | 
| Description | IC MCU 16BIT 64KB FLASH 80LQFP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSP430F5515IPNR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | MSP430 CPUXV2 | |
| Core Size | 16-Bit | |
| Speed | 25MHz | |
| Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 63 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 6K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
| Data Converters | - | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 80-LQFP (12x12) | |
| Package / Case | 80-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,94152 € | 2.941,52 € | 
| Unit Price without VAT: | 2,94152 € | 
|---|---|
| Unit Price with VAT: | 3,64748 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece