
MSP430F413IPMR | |
---|---|
DigiKey Part Number | 296-26225-2-ND - Tape & Reel (TR) 296-26225-1-ND - Cut Tape (CT) 296-26225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F413IPMR |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F413IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,80000 € | 3,80 € |
10 | 2,88400 € | 28,84 € |
25 | 2,65480 € | 66,37 € |
100 | 2,40270 € | 240,27 € |
250 | 2,28252 € | 570,63 € |
500 | 2,21004 € | 1.105,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,15040 € | 2.150,40 € |
2.000 | 2,10133 € | 4.202,66 € |
3.000 | 2,07674 € | 6.230,22 € |
Unit Price without VAT: | 3,80000 € |
---|---|
Unit Price with VAT: | 4,71200 € |