TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76730QD

DigiKey Part Number
296-2737-5-ND
Manufacturer
Manufacturer Product Number
TPS76730QD
Description
IC REG LINEAR 3V 1A 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76730QD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.493 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3752,03984 €764,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03984 €
Unit Price with VAT:2,52940 €

Other Suppliers on DigiKey

12.493In Stock
Ships from Rochester Electronics, LLC