
MSP-EXP432P4111 | |
|---|---|
DigiKey Part Number | 296-48241-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP432P4111 |
Description | LAUNCHPAD MSP432P4111 EVAL BRD |
Customer Reference | |
Detailed Description | MSP432P4111 LaunchPad™ SimpleLink™ ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | MSP432P4111 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |



