


LP5912Q3.0DRVTQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q3.0DRVTQ1TR-ND - Tape & Reel (TR) 296-LP5912Q3.0DRVTQ1CT-ND - Cut Tape (CT) 296-LP5912Q3.0DRVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q3.0DRVTQ1 |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q3.0DRVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96480 € | 24,12 € |
| 100 | 0,85860 € | 85,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80792 € | 201,98 € |
| 500 | 0,77736 € | 388,68 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

