Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912Q3.0DRVTQ1

DigiKey Part Number
296-LP5912Q3.0DRVTQ1TR-ND - Tape & Reel (TR)
296-LP5912Q3.0DRVTQ1CT-ND - Cut Tape (CT)
296-LP5912Q3.0DRVTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912Q3.0DRVTQ1
Description
IC REG LINEAR 3V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912Q3.0DRVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
600 µA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06200 €10,62 €
250,96480 €24,12 €
1000,85860 €85,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,80792 €201,98 €
5000,77736 €388,68 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,79800 €