


LP5912-3.0DRVR | |
|---|---|
DigiKey Part Number | 296-48608-2-ND - Tape & Reel (TR) 296-48608-1-ND - Cut Tape (CT) 296-48608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-3.0DRVR |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-3.0DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58620 € | 58,62 € |
| 250 | 0,54952 € | 137,38 € |
| 500 | 0,52734 € | 263,67 € |
| 1.000 | 0,50911 € | 509,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48641 € | 1.459,23 € |
| 6.000 | 0,47538 € | 2.852,28 € |
| 9.000 | 0,46986 € | 4.228,74 € |
| 15.000 | 0,46375 € | 6.956,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |


