


LP5907QMFX-1.2Q1 | |
|---|---|
DigiKey Part Number | 296-40360-2-ND - Tape & Reel (TR) 296-40360-1-ND - Cut Tape (CT) 296-40360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907QMFX-1.2Q1 |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907QMFX-1.2Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35920 € | 8,98 € |
| 100 | 0,31370 € | 31,37 € |
| 250 | 0,29204 € | 73,01 € |
| 500 | 0,27900 € | 139,50 € |
| 1.000 | 0,26827 € | 268,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25502 € | 765,06 € |
| 6.000 | 0,24853 € | 1.491,18 € |
| 9.000 | 0,24529 € | 2.207,61 € |
| 15.000 | 0,24169 € | 3.625,35 € |
| 21.000 | 0,23958 € | 5.031,18 € |
| 30.000 | 0,23756 € | 7.126,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

