6 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SDX-2.8/NOPB

DigiKey Part Number
296-44694-2-ND - Tape & Reel (TR)
296-44694-1-ND - Cut Tape (CT)
296-44694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900SDX-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP5900SDX-2.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
230 µA
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45400 €4,54 €
250,40800 €10,20 €
1000,35740 €35,74 €
2500,33328 €83,32 €
5000,31870 €159,35 €
1.0000,30673 €306,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,28752 €1.293,84 €
9.0000,28106 €2.529,54 €
13.5000,27782 €3.750,57 €
22.5000,27423 €6.170,17 €
31.5000,27213 €8.572,09 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €