Handheld/Mobile Devices PMIC 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3927ILQX-AZ/NOPB

DigiKey Part Number
LP3927ILQX-AZ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3927ILQX-AZ/NOPB
Description
IC PWR MNGMNT CELL/PCS 28WQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 28-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP3927ILQX-AZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
5µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.