Similar
Parametric Equivalent

| LP3470M5X-4.00/NOPB | |
|---|---|
| DigiKey Part Number | 296-38777-2-ND - Tape & Reel (TR) 296-38777-1-ND - Cut Tape (CT) 296-38777-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LP3470M5X-4.00/NOPB | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP3470M5X-4.00/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 1ms Minimum | |
| Operating Temperature | -20°C ~ 85°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,97000 € | 1,97 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 1,01393 € | 3.041,79 € | 
| 6.000 | 0,99384 € | 5.963,04 € | 
| Unit Price without VAT: | 1,97000 € | 
|---|---|
| Unit Price with VAT: | 2,44280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece