LP2997MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3.444
Unit Price: 1,51000 €
Datasheet
DDR-II Terminator PMIC 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDR-II Terminator PMIC 8-SO PowerPad
LP3891EMR-1.8/NOPB

LP2997MR

DigiKey Part Number
LP2997MR-ND
Manufacturer
Manufacturer Product Number
LP2997MR
Description
IC DDR-II TERM REG 8SOPWRPAD
Customer Reference
Detailed Description
DDR-II Terminator PMIC 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2997MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
DDR-II Terminator
Current - Supply
320µA
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.535 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.535In Stock
Ships from Rochester Electronics, LLC