
TPS54538RQFR | |
|---|---|
DigiKey Part Number | 296-TPS54538RQFRTR-ND - Tape & Reel (TR) 296-TPS54538RQFRCT-ND - Cut Tape (CT) 296-TPS54538RQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54538RQFR |
Description | 3.8-V TO 28-V, 5-A, 200-KHZ TO 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54538RQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,02280 € | 25,57 € |
| 100 | 0,91100 € | 91,10 € |
| 250 | 0,85772 € | 214,43 € |
| 500 | 0,82558 € | 412,79 € |
| 1.000 | 0,79912 € | 799,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76644 € | 2.299,32 € |
| 6.000 | 0,75045 € | 4.502,70 € |
| 9.000 | 0,74244 € | 6.681,96 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |










