
LMX25413740EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMX25413740EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX25413740EVAL/NOPB |
Description | EVAL BOARD FOR LMX25413740 |
Customer Reference | |
Detailed Description | LMX25413740 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX25413740 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

