LMX2487E PLLatinum™ Frequency Synthesizer 3GHz ~ 7.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2487E-EVM

DigiKey Part Number
296-45794-ND
Manufacturer
Manufacturer Product Number
LMX2487E-EVM
Description
EVAL MODULE FOR LMX2487
Customer Reference
Detailed Description
LMX2487E PLLatinum™ Frequency Synthesizer 3GHz ~ 7.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Frequency Synthesizer
Frequency
3GHz ~ 7.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMX2487E
Note
-
RF Type
-
RF Frequency
3GHz ~ 7.5GHz
Function
Frequency Synthesizer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.