
LMV602MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-38170-2-ND - Tape & Reel (TR) 296-38170-1-ND - Cut Tape (CT) 296-38170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV602MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV602MAX/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37800 € | 37,80 € |
| 250 | 0,35256 € | 88,14 € |
| 500 | 0,33720 € | 168,60 € |
| 1.000 | 0,32458 € | 324,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31125 € | 778,13 € |
| 5.000 | 0,30322 € | 1.516,10 € |
| 7.500 | 0,29920 € | 2.244,00 € |
| 12.500 | 0,29474 € | 3.684,25 € |
| 17.500 | 0,29214 € | 5.112,45 € |
| 25.000 | 0,28964 € | 7.241,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

