Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV431ACM5/NOPB

DigiKey Part Number
LMV431ACM5/NOPBTR-ND - Tape & Reel (TR)
LMV431ACM5/NOPBCT-ND - Cut Tape (CT)
LMV431ACM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV431ACM5/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV431ACM5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72200 €7,22 €
250,65280 €16,32 €
1000,57660 €57,66 €
2500,54028 €135,07 €
5000,51838 €259,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50033 €500,33 €
2.0000,48550 €971,00 €
3.0000,47806 €1.434,18 €
5.0000,46982 €2.349,10 €
7.0000,46501 €3.255,07 €
10.0000,46038 €4.603,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €