MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358IPWRE4 | |
|---|---|
DigiKey Part Number | LMV358IPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358IPWRE4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18668 € | 373,36 € |
| 4.000 | 0,18114 € | 724,56 € |
| 6.000 | 0,17837 € | 1.070,22 € |
| 10.000 | 0,17529 € | 1.752,90 € |
| 14.000 | 0,17350 € | 2.429,00 € |
| 20.000 | 0,17177 € | 3.435,40 € |
| 50.000 | 0,16805 € | 8.402,50 € |
| Unit Price without VAT: | 0,18668 € |
|---|---|
| Unit Price with VAT: | 0,23148 € |










