
LMKDB1120Z85NPPT | |
|---|---|
DigiKey Part Number | 296-LMKDB1120Z85NPPTTR-ND - Tape & Reel (TR) 296-LMKDB1120Z85NPPTCT-ND - Cut Tape (CT) 296-LMKDB1120Z85NPPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1120Z85NPPT |
Description | IC CLOCK BUFFER PCIE 80-VFLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1120Z85NPPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFLGA Exposed Pad | |
Supplier Device Package | 80-TLGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,93500 € | 49,35 € |
| 25 | 4,57120 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,98100 € | 995,25 € |
| 500 | 3,86618 € | 1.933,09 € |
| 750 | 3,80867 € | 2.856,50 € |
| 1.250 | 3,74494 € | 4.681,18 € |
| 1.750 | 3,70771 € | 6.488,49 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,92360 € |


