
RES11A40DDFR | |
|---|---|
DigiKey Part Number | 296-RES11A40DDFRTR-ND - Tape & Reel (TR) 296-RES11A40DDFRCT-ND - Cut Tape (CT) 296-RES11A40DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RES11A40DDFR |
Description | LOW-NOISE, THIN-FILM, MATCHED RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ohm Power Per Element Resistor Network/Array SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RES11A40DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17440 € | 29,36 € |
| 100 | 1,04860 € | 104,86 € |
| 250 | 0,98872 € | 247,18 € |
| 500 | 0,95252 € | 476,26 € |
| 1.000 | 0,92276 € | 922,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75764 € | 2.272,92 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |

