
TL084HIDR | |
|---|---|
DigiKey Part Number | 296-TL084HIDRTR-ND - Tape & Reel (TR) 296-TL084HIDRCT-ND - Cut Tape (CT) 296-TL084HIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084HIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084HIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 937.5µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14468 € | 36,17 € |
| 500 | 0,13746 € | 68,73 € |
| 1.000 | 0,13153 € | 131,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12526 € | 313,15 € |
| 5.000 | 0,12149 € | 607,45 € |
| 7.500 | 0,11960 € | 897,00 € |
| 12.500 | 0,11750 € | 1.468,75 € |
| 17.500 | 0,11628 € | 2.034,90 € |
| 25.000 | 0,11510 € | 2.877,50 € |
| 62.500 | 0,11257 € | 7.035,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |









