
LMP7701MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP7701MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7701MAX/NOPBCT-ND - Cut Tape (CT) 296-LMP7701MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7701MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,62600 € | 40,65 € |
| 100 | 1,45990 € | 145,99 € |
| 250 | 1,38068 € | 345,17 € |
| 500 | 1,33290 € | 666,45 € |
| 1.000 | 1,29358 € | 1.293,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25207 € | 3.130,18 € |
| 5.000 | 1,22705 € | 6.135,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

