Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D2104RHDR

DigiKey Part Number
296-LMK1D2104RHDRTR-ND - Tape & Reel (TR)
296-LMK1D2104RHDRCT-ND - Cut Tape (CT)
296-LMK1D2104RHDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D2104RHDR
Description
IC CLK BUFFER 1:4 2GHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D2104RHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,51000 €9,51 €
107,44100 €74,41 €
256,92480 €173,12 €
1006,35740 €635,74 €
2506,08704 €1.521,76 €
5005,92402 €2.962,01 €
1.0005,78990 €5.789,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,62426 €16.872,78 €
Manufacturers Standard Package
Unit Price without VAT:9,51000 €
Unit Price with VAT:11,79240 €