Parametric Equivalent

LMH2180TM/NOPB | |
|---|---|
DigiKey Part Number | LMH2180TM/NOPBTR-ND - Tape & Reel (TR) LMH2180TM/NOPBCT-ND - Cut Tape (CT) LMH2180TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2180TM/NOPB |
Description | IC CLK BUFFER 2:2 75MHZ 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2180TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 75 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15120 € | 53,78 € |
| 100 | 1,94020 € | 194,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83964 € | 459,91 € |
| 500 | 1,77902 € | 889,51 € |
| 750 | 1,74865 € | 1.311,49 € |
| 1.250 | 1,71501 € | 2.143,76 € |
| 1.750 | 1,69534 € | 2.966,85 € |
| 2.500 | 1,67644 € | 4.191,10 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,85640 € |


