
LME49721MABD/NOPB | |
|---|---|
DigiKey Part Number | LME49721MABD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LME49721MABD/NOPB |
Description | EVAL BOARD FOR LME49721 |
Customer Reference | |
Detailed Description | LME49721 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LME49721MABD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 20MHz | |
Current - Output / Channel | 9.7mA | |
Current - Supply (Main IC) | 2.15mA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V, ±1.1V ~ 2.75V | |
Utilized IC / Part | LME49721 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

