

LM9036MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-46309-2-ND - Tape & Reel (TR) 296-46309-1-ND - Cut Tape (CT) 296-46309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49840 € | 12,46 € |
| 100 | 0,43820 € | 43,82 € |
| 250 | 0,40944 € | 102,36 € |
| 500 | 0,39214 € | 196,07 € |
| 1.000 | 0,37790 € | 377,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36286 € | 907,15 € |
| 5.000 | 0,35380 € | 1.769,00 € |
| 7.500 | 0,34926 € | 2.619,45 € |
| 12.500 | 0,34423 € | 4.302,88 € |
| 17.500 | 0,34129 € | 5.972,57 € |
| 25.000 | 0,33846 € | 8.461,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |










