
LM555CMM/NOPB | |
|---|---|
DigiKey Part Number | LM555CMM/NOPBTR-ND - Tape & Reel (TR) LM555CMM/NOPBCT-ND - Cut Tape (CT) LM555CMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM555CMM/NOPB |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,58560 € | 146,40 € |
| 500 | 0,56222 € | 281,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54298 € | 542,98 € |
| 2.000 | 0,52715 € | 1.054,30 € |
| 3.000 | 0,51922 € | 1.557,66 € |
| 5.000 | 0,51043 € | 2.552,15 € |
| 7.000 | 0,50530 € | 3.537,10 € |
| 10.000 | 0,50036 € | 5.003,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |







