
LM53625LQURNLRQ1 | |
|---|---|
DigiKey Part Number | 296-LM53625LQURNLRQ1TR-ND - Tape & Reel (TR) 296-LM53625LQURNLRQ1CT-ND - Cut Tape (CT) 296-LM53625LQURNLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53625LQURNLRQ1 |
Description | IC REG BUCK 5V 2.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,76400 € | 37,64 € |
| 25 | 3,47560 € | 86,89 € |
| 100 | 3,15860 € | 315,86 € |
| 250 | 3,00756 € | 751,89 € |
| 500 | 2,91650 € | 1.458,25 € |
| 1.000 | 2,84158 € | 2.841,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55475 € | 7.664,25 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 6,08840 € |

