
LM536013QDSXTQ1 | |
---|---|
DigiKey Part Number | 296-43718-2-ND - Tape & Reel (TR) 296-43718-1-ND - Cut Tape (CT) 296-43718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536013QDSXTQ1 |
Description | IC REG BUCK 3.3V 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536013QDSXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 € | 5,21 € |
10 | 3,99500 € | 39,95 € |
25 | 3,69160 € | 92,29 € |
100 | 3,35820 € | 335,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,19924 € | 799,81 € |
500 | 3,10344 € | 1.551,72 € |
750 | 3,05547 € | 2.291,60 € |
1.250 | 3,00230 € | 3.752,88 € |
1.750 | 2,97122 € | 5.199,64 € |
2.500 | 2,94133 € | 7.353,32 € |
Unit Price without VAT: | 5,21000 € |
---|---|
Unit Price with VAT: | 6,46040 € |