
| LM50672NPAR | |
|---|---|
| DigiKey Part Number | 296-LM50672NPARTR-ND - Tape & Reel (TR) 296-LM50672NPARCT-ND - Cut Tape (CT) 296-LM50672NPARDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM50672NPAR | 
| Description | -9-V TO -80-V HOT SWAP CONTROLLE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Hot Swap Controller 1 Channel 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM50672NPAR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hot Swap Controller | |
| Number of Channels | 1 | |
| Internal Switch(s) | No | |
| Applications | - | |
| Features | - | |
| Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
| Voltage - Supply | -9V ~ -80V | |
| Current - Output (Max) | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Current - Supply | 2 mA | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 € | 2,70 € | 
| 10 | 2,02300 € | 20,23 € | 
| 25 | 1,85400 € | 46,35 € | 
| 100 | 1,66820 € | 166,82 € | 
| 250 | 1,57968 € | 394,92 € | 
| 500 | 1,52628 € | 763,14 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,48233 € | 1.482,33 € | 
| 2.000 | 1,44617 € | 2.892,34 € | 
| 3.000 | 1,42805 € | 4.284,15 € | 
| 5.000 | 1,40798 € | 7.039,90 € | 
| Unit Price without VAT: | 2,70000 € | 
|---|---|
| Unit Price with VAT: | 3,34800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece