Similar

LME49710HA/NOPB | |
|---|---|
DigiKey Part Number | LME49710HA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LME49710HA/NOPB |
Description | IC AUDIO 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit TO-99-8 |
EDA/CAD Models | LME49710HA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 55 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |



