
LM4928SD/NOPB | |
|---|---|
DigiKey Part Number | LM4928SD/NOPBTR-ND - Tape & Reel (TR) LM4928SD/NOPBCT-ND - Cut Tape (CT) LM4928SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4928SD/NOPB |
Description | IC AMP CLASS AB STER 2.2W 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4928SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97300 € | 973,00 € |
| 2.000 | 0,94739 € | 1.894,78 € |
| 3.000 | 0,93457 € | 2.803,71 € |
| 5.000 | 0,92036 € | 4.601,80 € |
| 7.000 | 0,91206 € | 6.384,42 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |


