cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4924MMBD

DigiKey Part Number
LM4924MMBD-ND
Manufacturer
Manufacturer Product Number
LM4924MMBD
Description
EVAL BOARD FOR LM4924
Customer Reference
Detailed Description
LM4924 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4924MMBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
40mW x 2 @ 16Ohm
Voltage - Supply
1.5V ~ 3.6V
Utilized IC / Part
LM4924
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.