
LM4923LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4923LQ/NOPBTR-ND - Tape & Reel (TR) 296-LM4923LQ/NOPBCT-ND - Cut Tape (CT) 296-LM4923LQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4923LQ/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 8WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4923LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WQFN (2x2) | |
Package / Case | 8-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19700 € | 11,97 € |
| 25 | 1,08960 € | 27,24 € |
| 100 | 0,97160 € | 97,16 € |
| 250 | 0,91532 € | 228,83 € |
| 500 | 0,88140 € | 440,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85349 € | 853,49 € |
| 2.000 | 0,83052 € | 1.661,04 € |
| 3.000 | 0,81902 € | 2.457,06 € |
| 5.000 | 0,80627 € | 4.031,35 € |
| 7.000 | 0,79882 € | 5.591,74 € |
| 10.000 | 0,79166 € | 7.916,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,02120 € |

