
LM4924MM/NOPB | |
|---|---|
DigiKey Part Number | 296-36635-2-ND - Tape & Reel (TR) 296-36635-1-ND - Cut Tape (CT) 296-36635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4924MM/NOPB |
Description | IC AMP CLSS AB STER 40MW 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4924MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 1.5V ~ 3.6V | |
Features | Depop, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65712 € | 1.657,12 € |
| 2.000 | 1,61745 € | 3.234,90 € |
| 3.000 | 1,59759 € | 4.792,77 € |
| 5.000 | 1,57558 € | 7.877,90 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,88920 € |

