
| LM4923LQ/NOPB | |
|---|---|
| DigiKey Part Number | 296-LM4923LQ/NOPBTR-ND - Tape & Reel (TR) 296-LM4923LQ/NOPBCT-ND - Cut Tape (CT) 296-LM4923LQ/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4923LQ/NOPB | 
| Description | IC AMP CLASS AB MONO 1.1W 8WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WQFN (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4923LQ/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Class AB | |
| Output Type | 1-Channel (Mono) | |
| Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
| Voltage - Supply | 2.4V ~ 5.5V | |
| Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Supplier Device Package | 8-WQFN (2x2) | |
| Package / Case | 8-WQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,63000 € | 1,63 € | 
| 10 | 1,19700 € | 11,97 € | 
| 25 | 1,08960 € | 27,24 € | 
| 100 | 0,97160 € | 97,16 € | 
| 250 | 0,91532 € | 228,83 € | 
| 500 | 0,88140 € | 440,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,85349 € | 853,49 € | 
| 2.000 | 0,83052 € | 1.661,04 € | 
| 3.000 | 0,81902 € | 2.457,06 € | 
| 5.000 | 0,80627 € | 4.031,35 € | 
| 7.000 | 0,79882 € | 5.591,74 € | 
| 10.000 | 0,79166 € | 7.916,60 € | 
| Unit Price without VAT: | 1,63000 € | 
|---|---|
| Unit Price with VAT: | 2,02120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece