
LM4917SD/NOPB | |
|---|---|
DigiKey Part Number | 296-36634-2-ND - Tape & Reel (TR) 296-36634-1-ND - Cut Tape (CT) 296-36634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4917SD/NOPB |
Description | IC AMP CLASS AB STER 95MW 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4917SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 95mW x 2 @ 16Ohm | |
Voltage - Supply | 1.4V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31495 € | 1.314,95 € |
| 2.000 | 1,28215 € | 2.564,30 € |
| 3.000 | 1,26572 € | 3.797,16 € |
| 5.000 | 1,24752 € | 6.237,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |

