
LM4910LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36632-2-ND - Tape & Reel (TR) 296-36632-1-ND - Cut Tape (CT) 296-36632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4910LQ/NOPB |
Description | IC AMP CLASS AB STER 35MW 8WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4910LQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35mW x 2 @ 32Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WQFN (2x2) | |
Package / Case | 8-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84280 € | 21,07 € |
| 100 | 0,74800 € | 74,80 € |
| 250 | 0,70292 € | 175,73 € |
| 500 | 0,67568 € | 337,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65326 € | 653,26 € |
| 2.000 | 0,63482 € | 1.269,64 € |
| 3.000 | 0,62558 € | 1.876,74 € |
| 5.000 | 0,61535 € | 3.076,75 € |
| 7.000 | 0,60937 € | 4.265,59 € |
| 10.000 | 0,60362 € | 6.036,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

