
LM4894IBP | |
|---|---|
DigiKey Part Number | LM4894IBPTR-ND - Tape & Reel (TR) LM4894IBPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4894IBP |
Description | IC AMP CLASS AB MONO 1.4W 9USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4894IBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87000 € | 435,00 € |
| 750 | 0,85319 € | 639,89 € |
| 1.250 | 0,83456 € | 1.043,20 € |
| 1.750 | 0,82367 € | 1.441,42 € |
| 2.500 | 0,81320 € | 2.033,00 € |
| 6.250 | 0,79066 € | 4.941,62 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |

