10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4876MM/NOPB

DigiKey Part Number
LM4876MM/NOPBTR-ND - Tape & Reel (TR)
LM4876MM/NOPBCT-ND - Cut Tape (CT)
LM4876MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4876MM/NOPB
Description
IC AMP CLSS AB MONO 1.5W 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4876MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82300 €8,23 €
250,74560 €18,64 €
1000,66030 €66,03 €
2500,61976 €154,94 €
5000,59526 €297,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57509 €575,09 €
2.0000,55851 €1.117,02 €
3.0000,55020 €1.650,60 €
5.0000,54099 €2.704,95 €
7.0000,53561 €3.749,27 €
10.0000,53044 €5.304,40 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €