
LM4853LD/NOPB | |
|---|---|
DigiKey Part Number | 296-36621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4853LD/NOPB |
Description | IC AMP CLASS AB MONO 1.9W 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4853LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x4) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18677 € | 2.186,77 € |
| 2.000 | 2,13698 € | 4.273,96 € |
| 3.000 | 2,11204 € | 6.336,12 € |
| Unit Price without VAT: | 2,18677 € |
|---|---|
| Unit Price with VAT: | 2,71159 € |

